
* Images are for reference only
FA-20H 16.0000MF10Z-AJ0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-20H 16.0000MF10Z-AJ0
- JLCPCB Part #
- C504597
- Package
- SMD2520-4P
- Description
- -20℃~+75℃ 16MHz 80Ω 8pF Crystal Oscillator ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2933
10+
$0.2320
30+
$0.2056
100+
$0.1728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?