
* Images are for reference only
EP2K+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- EP2K+
- JLCPCB Part #
- C3154931
- Package
- VFQFN-24-EP
- Description
- -40℃~+85℃ 0.1dB 1mm 2 way 2.1dB 2.3deg 4mm 4mm 5MHz~10GHz VFQFN-24-EP RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$34.1852
30+
$32.4900
Welcome back, may I help you?