
* Images are for reference only
EC03-S05
Extended
- Manufacturer
- ENDRIVE
- MFR.Part #
- EC03-S05
- JLCPCB Part #
- C2840800
- Package
- Plugin
- Description
- 1 120V~370V 3W 5V 600mA 75% 85VAC~264VAC AC-DC Over Temperature Protection 插件 AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8733
10+
$3.3363
40+
$2.7723
80+
$2.4508
480+
$2.3018
1120+
$2.2337
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?