


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ENDRIVE | |
| Package | Plugin | |
| Conversion Efficiency | 71% | |
| Output Current(Max) | 500mA | |
| Voltage - Input(DC) | 100V~400V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection、Fault self-recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EA03-S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ENDRIVE | |
| Package | Plugin | |
| Conversion Efficiency | 71% | |
| Output Current(Max) | 500mA | |
| Voltage - Input(DC) | 100V~400V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection、Fault self-recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EA03-S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EA03-S05 datasheets or manufacturer documentation.
Datasheet: EA03-S05 Datasheet (PDF)
The EA03-S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.