
* Images are for reference only
EMZS350ARA561MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZS350ARA561MJA0G
- JLCPCB Part #
- C1984785
- Package
- SMD,D10xL10mm
- Description
- -55℃~+105℃ 1.19A@100kHz 10.5mm 10mm 2000hrs@105℃ 35V 560uF 60mΩ@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 638
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 638
In-stock Item Pricing
Qty Unit Price
1+
$0.4535
10+
$0.3602
30+
$0.3200
100+
$0.2702
500+
$0.2477
1000+
$0.2348
Related Products
Welcome back, may I help you?