
* Images are for reference only
EMK042CG470JC-W
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- EMK042CG470JC-W
- JLCPCB Part #
- C783028
- Package
- 01005
- Description
- 16V 47pF C0G ±5% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 544
Minimum: 1
Full Reel: 40000
$0.01
Add To List
Available Order Qty: 541
In-stock Item Pricing
Qty Unit Price
1+
$0.0040
1000+
$0.0031
3000+
$0.0026
10000+
$0.0024
40000+
$0.0020
Related Products
Welcome back, may I help you?