
* Images are for reference only
EM520S
Extended
- Manufacturer
- XCH
- MFR.Part #
- EM520S
- JLCPCB Part #
- C5455827
- Package
- SMA
- Description
- -55℃~+125℃ 1 Independent 1.1V 1A 2kV 30A 5uA SMA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7792
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7771
In-stock Item Pricing
Qty Unit Price
1+
$0.0231
100+
$0.0180
300+
$0.0152
1000+
$0.0135
5000+
$0.0119
10000+
$0.0111
Related Products
Welcome back, may I help you?