
* Images are for reference only
ELXZ250ELL182MK30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXZ250ELL182MK30S
- JLCPCB Part #
- C5274659
- Package
- Plugin,D12.5xL30mm
- Description
- -55℃~+105℃ 12.5mm 1800uF 25V 30mm ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.4583
10+
$0.4085
30+
$0.3843
100+
$0.3586
500+
$0.3441
1000+
$0.3377
Welcome back, may I help you?