
* Images are for reference only
EL5444CSZ-T7
Extended
- Manufacturer
- ELANTEC
- MFR.Part #
- EL5444CSZ-T7
- JLCPCB Part #
- C4369344
- Package
- SOIC-14
- Description
- -40℃~+85℃ 100nA 10mV/℃ 200V/us 25mV 4 4.75V~5.25V 60dB 6V SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7125
200+
$1.4373
500+
$1.3874
1000+
$1.3616
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?