
* Images are for reference only
EL5364IUZA-T7S2490S
Extended
- Manufacturer
- ELANTEC
- MFR.Part #
- EL5364IUZA-T7S2490S
- JLCPCB Part #
- C4366325
- Package
- QSOP-16
- Description
- -、1uA -、4.2V/ns 12V 2.1nV/√Hz@1MHz 2uA、100mA 4、1、1 5V~12V 5mV 6uV/℃ 75dB QSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8284
200+
$0.7086
500+
$0.6829
1000+
$0.6716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?