
EL5372IU
- Manufacturer
- MFR.Part #
- EL5372IU
- JLCPCB Part #
- C4370797
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 100MHz 5.6mA 6uA 7mV 800V/us 86dB 95mA Differential Three channels SSOP-24-150mil Differential Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SSOP-24-150mil | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Three channels | |
| Quiescent Current per Amplifier | 5.6mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 7mV | |
| Output Current | 95mA | |
| Features | Enable/shutdown function、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection、Differential to single-ended conversion | |
| Slew Rate | 800V/us | |
| Ib - Input Bias Current | 6uA | |
| Gain Bandwidth Product | 100MHz |

* Images are for reference only
EL5372IU
Extended- Manufacturer
- MFR.Part #
- EL5372IU
- JLCPCB Part #
- C4370797
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 100MHz 5.6mA 6uA 7mV 800V/us 86dB 95mA Differential Three channels SSOP-24-150mil Differential Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EL5372IU
Extended- Manufacturer
- MFR.Part #
- EL5372IU
- JLCPCB Part #
- C4370797
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 100MHz 5.6mA 6uA 7mV 800V/us 86dB 95mA Differential Three channels SSOP-24-150mil Differential Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5372IU Specifications
EL5372IU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SSOP-24-150mil | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Three channels | |
| Quiescent Current per Amplifier | 5.6mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 7mV | |
| Output Current | 95mA | |
| Features | Enable/shutdown function、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection、Differential to single-ended conversion | |
| Slew Rate | 800V/us | |
| Ib - Input Bias Current | 6uA | |
| Gain Bandwidth Product | 100MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5372IU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5372IU Documents
EL5372IU datasheets or manufacturer documentation.
Datasheet: EL5372IU Datasheet (PDF)
EL5372IU Schematic Symbol & PCB Footprint
The EL5372IU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.