
* Images are for reference only
EKZE160ETD222MJ25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZE160ETD222MJ25S
- JLCPCB Part #
- C841724
- Package
- Plugin,D10xL25mm
- Description
- -40℃~+105℃ 10mm 16V 2200uF 25mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.3094
50+
$0.2456
150+
$0.2182
800+
$0.1842
2400+
$0.1690
4800+
$0.1599
Welcome back, may I help you?