This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211990519E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211990519E3
JLCPCB Part #
C2166717
Package
Plugin,D10xL25mm
Description
-10%~+50% -55℃~+125℃ 100V 178mA@100Hz 2.7Ω@100Hz 4000hrs@125℃ 47uF 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2885
200+ $0.5001
500+ $0.4824
1000+ $0.4728
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons