
* Images are for reference only
EKZE160ELL222MJ25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZE160ELL222MJ25S
- JLCPCB Part #
- C320010
- Package
- Plugin,D10xL25mm
- Description
- 10mm 16V 2200uF 25mm 5000hrs@105℃ 5mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.2752
50+
$0.2170
200+
$0.1919
400+
$0.1608
2400+
$0.1470
5000+
$0.1386
Related Products
Welcome back, may I help you?