
* Images are for reference only
EKY-800ETD221MK20S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKY-800ETD221MK20S
- JLCPCB Part #
- C2942284
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 12.5mm 20mm 220uF 5mm 80V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 181
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.3618
50+
$0.2872
150+
$0.2552
500+
$0.2153
2500+
$0.1977
5000+
$0.1870
Related Products
Welcome back, may I help you?