
* Images are for reference only
EKXJ161ELL681MM45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ161ELL681MM45S
- JLCPCB Part #
- C961268
- Package
- Plugin,D18xL45mm
- Description
- -40℃~+105℃ 160V 18mm 45mm 680uF ±20% 插件,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 884
In-stock Item Pricing
Qty Unit Price
1+
$1.5594
10+
$1.3130
50+
$1.1567
100+
$0.9988
500+
$0.9263
1000+
$0.8957
Related Products
Welcome back, may I help you?