This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SA33A-BULK

Extended
Manufacturer
EIC Semicon
MFR.Part #
SA33A-BULK
JLCPCB Part #
C3700587
Package
DO-41
Description
-65℃~+175℃ 1uA 33V 36.7V 500W 53.3V 9.4A TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4250
200+ $0.1645
500+ $0.1588
1000+ $0.1559
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons