
* Images are for reference only
3V6HCA
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 3V6HCA
- JLCPCB Part #
- C3014348
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 10uA@1V 3.47V~3.68V 3.6V 500mW 60Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4610
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4610
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
100+
$0.0564
300+
$0.0493
1000+
$0.0440
5000+
$0.0398
10000+
$0.0377
Related Products