
* Images are for reference only
RGP02-20E
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- RGP02-20E
- JLCPCB Part #
- C3015371
- Package
- DO-41
- Description
- -65℃~+150℃ 1.8V@0.1A 20A 2kV 300ns 500mA 5uA DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 232
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$0.1161
50+
$0.0930
150+
$0.0814
500+
$0.0728
2500+
$0.0630
5000+
$0.0595
Related Products
Welcome back, may I help you?