
* Images are for reference only
HER608
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- HER608
- JLCPCB Part #
- C2978869
- Package
- D-6
- Description
- -65℃~+150℃ 1.7V@6A 10uA 1kV 250A 6A 75ns D-6 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.6655
10+
$0.5414
30+
$0.4802
100+
$0.4190
500+
$0.3819
800+
$0.3642
Related Products
Welcome back, may I help you?