
* Images are for reference only
EG01C
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- EG01C
- JLCPCB Part #
- C3014323
- Package
- DO-41
- Description
- -40℃~+150℃ 100ns 1kV 3.3V@500mA 500mA DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0751
150+
$0.0651
500+
$0.0577
2000+
$0.0518
4000+
$0.0489
Related Products
Welcome back, may I help you?