
* Images are for reference only
7V5HCC
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 7V5HCC
- JLCPCB Part #
- C3015242
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 500mW 500nA@4V 7.33V~7.64V 8Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4842
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4842
In-stock Item Pricing
Qty Unit Price
1+
$0.0517
100+
$0.0415
300+
$0.0362
1000+
$0.0323
5000+
$0.0293
10000+
$0.0277
Related Products
Welcome back, may I help you?