
* Images are for reference only
1N5918B
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N5918B
- JLCPCB Part #
- C2988331
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 400Ω 4Ω 5.1V 5uA ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 527
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 526
In-stock Item Pricing
Qty Unit Price
1+
$0.1285
50+
$0.1028
150+
$0.0900
500+
$0.0803
2500+
$0.0726
5000+
$0.0688
Related Products
Welcome back, may I help you?