
* Images are for reference only
1N5342B
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N5342B
- JLCPCB Part #
- C3015367
- Package
- DO-15
- Description
- 1 Independent 10uA@5.2V 1Ω 200Ω 5W 6.8V ±5% DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2800
10+
$0.2228
30+
$0.1982
100+
$0.1677
500+
$0.1541
1000+
$0.1459
Related Products
Welcome back, may I help you?