
* Images are for reference only
1N5917B
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N5917B
- JLCPCB Part #
- C2988343
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 4.7V 500Ω 5uA@1.5V 5Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2652
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2650
In-stock Item Pricing
Qty Unit Price
1+
$0.1124
10+
$0.0995
30+
$0.0932
100+
$0.0883
500+
$0.0845
1000+
$0.0825
Related Products
Welcome back, may I help you?