This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6287BULK

Extended
Manufacturer
EIC Semicon
MFR.Part #
1N6287BULK
JLCPCB Part #
C3706086
Package
DO-201
Description
-65℃~+175℃ 1.5kW 22.2A 38.1V 42.3V 5uA 67.8V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3228
200+ $0.1249
500+ $0.1206
1000+ $0.1185

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons