This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4KE200ABULK

Extended
Manufacturer
EIC Semicon
MFR.Part #
P4KE200ABULK
JLCPCB Part #
C3698812
Package
DO-41
Description
-65℃~+175℃ 1.53A 171V 190V 274V 400W 5uA TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2886
200+ $0.1117
500+ $0.1078
1000+ $0.1059
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons