This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EHF2GM3R3E11OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
EHF2GM3R3E11OT
JLCPCB Part #
C724369
Package
Plugin,D6.3xL11mm
Description
-25℃~+105℃ 11mm 3.3uF 400V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 763

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 763

In-stock Item Pricing

Qty Unit Price
1+ $0.0555
100+ $0.0439
300+ $0.0381
1000+ $0.0338
5000+ $0.0302
10000+ $0.0284

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons