This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGT127M1JF16RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGT127M1JF16RR
JLCPCB Part #
C726199
Package
Plugin,D8xL16mm
Description
-45℃~+105℃ 120uF 16mm 3.5mm 63V 7000hrs@105℃ 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 498

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 498

In-stock Item Pricing

Qty Unit Price
1+ $0.0994
50+ $0.0789
150+ $0.0686
500+ $0.0609
2500+ $0.0547
5000+ $0.0515
10000+ $0.0509
20000+ $0.0505

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons