
* Images are for reference only
EG3846
Extended
- Manufacturer
- EG Micro
- MFR.Part #
- EG3846
- JLCPCB Part #
- C81693
- Package
- SOP-16
- Description
- 1000mW 40V 500mA 8V~40V PWM Modulation Push-Pull Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Under-voltage lockout、Adjustable current limiting SOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8350
10+
$0.6784
50+
$0.5992
100+
$0.5217
500+
$0.4749
1000+
$0.4507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?