Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. EG4321
EG4321 - 1
EG4321 - 2
EG4321 - 3
Extended1/3
* Images are for reference only
EG4321
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG4321
JLCPCB Part #
C481163
Package
SOP-8
Description
-45℃~+85℃ 1.6mA 1~3 3.5V~18V Charging IC Lithium Battery Not supported Not supported 恒流充电、恒压充电、可编程充电电流 SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerEG Micro
PackageSOP-8
Supply Current (Iq)1.6mA
Operating Temperature-45℃~+85℃
Type of BatteryLithium Battery
Number of Cells1~3
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply3.5V~18V
FeaturesConstant current charging、Constant voltage charging、Programmable charging current
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. EG4321
EG4321

* Images are for reference only

EG4321

Extended
Manufacturer

EG Micro

MFR.Part #
EG4321
JLCPCB Part #
C481163
Package
SOP-8
Description
-45℃~+85℃ 1.6mA 1~3 3.5V~18V Charging IC Lithium Battery Not supported Not supported 恒流充电、恒压充电、可编程充电电流 SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG4321

* Images are for reference only

EG4321
Extended
Manufacturer

EG Micro

MFR.Part #
EG4321
JLCPCB Part #
C481163
Package
SOP-8
Description
-45℃~+85℃ 1.6mA 1~3 3.5V~18V Charging IC Lithium Battery Not supported Not supported 恒流充电、恒压充电、可编程充电电流 SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG4321 Specifications

EG4321 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerEG Micro
PackageSOP-8
Supply Current (Iq)1.6mA
Operating Temperature-45℃~+85℃
Type of BatteryLithium Battery
Number of Cells1~3
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply3.5V~18V
FeaturesConstant current charging、Constant voltage charging、Programmable charging current
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG4321. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG4321 Documents

EG4321 datasheets or manufacturer documentation.

Datasheet: EG4321 Datasheet (PDF)

EG4321 Schematic Symbol & PCB Footprint

The EG4321 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.