
* Images are for reference only
EGF687M1EG15RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF687M1EG15RR
- JLCPCB Part #
- C22462388
- Package
- Plugin,D10xL15mm
- Description
- -40℃~+105℃ 10mm 15mm 25V 680uF ±20% Plugin,D10xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
50+
$0.0936
200+
$0.0812
400+
$0.0718
2400+
$0.0644
5000+
$0.0607
Related Products
Welcome back, may I help you?