
* Images are for reference only
EEFLX0D471R4
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEFLX0D471R4
- JLCPCB Part #
- C465942
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 2V 4.5mΩ@100kHz 470uF 8.5A@100kHz Polymer ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1075
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 1075
In-stock Item Pricing
Qty Unit Price
1+
$0.7862
10+
$0.6332
30+
$0.5558
100+
$0.4801
500+
$0.4350
1000+
$0.4108
Related Products
Welcome back, may I help you?