This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEETK1K221AM

Extended
Manufacturer
PANASONIC
MFR.Part #
EEETK1K221AM
JLCPCB Part #
C401918
Package
SMD,D18xL16.5mm
Description
-40℃~+125℃ 16.5mm 18mm 2000hrs@125℃ 220uF 280mΩ@100kHz 400mA@100kHz 80V ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 125

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $2.3340
10+ $1.9840
30+ $1.7662
100+ $1.5420
500+ $1.4404
1000+ $1.3968

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons