This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEEFN1E270UR

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFN1E270UR
JLCPCB Part #
C494819
Package
SMD,D4xL5.8mm
Description
-55℃~+105℃ 1.35Ω@100kHz 2000hrs@105℃ 25V 27uF 90mA@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $0.1107
10+ $0.1085
30+ $0.1071
100+ $0.1056
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons