This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEEFN1A220R

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFN1A220R
JLCPCB Part #
C494787
Package
SMD,D4xL5.8mm
Description
-55℃~+105℃ 1.35Ω@100kHz 10V 2000hrs@105℃ 22uF 90mA@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1777

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1731

In-stock Item Pricing

Qty Unit Price
1+ $0.1562
50+ $0.1257
150+ $0.1105
500+ $0.0992
2000+ $0.0901
4000+ $0.0855

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons