This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEEFN1A152UV

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFN1A152UV
JLCPCB Part #
C497584
Package
SMD,D10xL10.2mm
Description
-55℃~+105℃ 10V 1500uF 2000hrs@105℃ 595mA@120Hz 80mΩ@100kHz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 350

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 348

In-stock Item Pricing

Qty Unit Price
1+ $0.9597
10+ $0.7630
30+ $0.6662
100+ $0.5694
500+ $0.5113
1000+ $0.4807

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons