This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEEFK0J332AQ

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFK0J332AQ
JLCPCB Part #
C542213
Package
SMD,D12.5xL13.5mm
Description
-55℃~+105℃ 1.1A@100kHz 12.5mm 14mm 3300uF 5000hrs@105℃ 6.3V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.1178
10+ $2.0727
30+ $2.0420
100+ $2.0114

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons