
* Images are for reference only
AC-4532A-510U0
Extended
- Manufacturer
- EEC
- MFR.Part #
- AC-4532A-510U0
- JLCPCB Part #
- C42394184
- Package
- SMD-4P,4.5x3.2mm
- Description
- -55℃~+150℃ 1.8Ω 10MΩ 1kΩ@10MHz、1kΩ@10MHz、1kΩ@10MHz 2 200mA 50V 51uH SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 933
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 931
In-stock Item Pricing
Qty Unit Price
1+
$0.3138
50+
$0.2434
150+
$0.2133
500+
$0.1756
2000+
$0.1589
4000+
$0.1487
Related Products
Welcome back, may I help you?