
* Images are for reference only
EE-SX4320
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- EE-SX4320
- JLCPCB Part #
- C469129
- Package
- SMD-6P
- Description
- -30℃~+85℃ 1 1.2V 2.2V~7V 3kHz 400mV 940nm SMD-6P Photointerrupters - Slot Type - Logic Output ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1124
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 912
In-stock Item Pricing
Qty Unit Price
1+
$4.1386
10+
$3.5103
30+
$3.1366
100+
$2.7596
500+
$2.5856
1000+
$2.5067
Related Products
Welcome back, may I help you?