
* Images are for reference only
D3DC-3N
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- D3DC-3N
- JLCPCB Part #
- C2734816
- Package
- -
- Description
- -25℃~+85℃ 100,000 cycles 100mA 26.3mm 30V 6.7mm 8.5mm 9.5mm Round Plunger SPST-NO - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.4914
10+
$4.7308
30+
$4.2797
100+
$3.8237
Welcome back, may I help you?