* Images are for reference only
857-040-454-112
- Manufacturer
- EDAC
- MFR.Part #
- 857-040-454-112
- JLCPCB Part #
- C5065300
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm 80P -40℃~+125℃ Plugin,P=3.96mm Card Edge Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 857-040-454-112 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
857-040-454-112 technical specifications, attributes, and parameters.
857-040-454-112 symbol, PCB footprint from the free EasyEDA PCB design tool.
857-040-454-112 datasheets or manufacturer documentation.
Datasheet: 857-040-454-112 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing