
* Images are for reference only
ED120BGFBK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- ED120BGFBK
- JLCPCB Part #
- C5173321
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 120P 15.6mm 2.54mm Copper alloy EDGE SLOT Gold Through Hole Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5325
10+
$2.1652
32+
$1.8349
96+
$1.5997
496+
$1.4918
992+
$1.4467
Related Products
Welcome back, may I help you?