This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ETXO-H33CL-50.000

Extended
Manufacturer
ECS
MFR.Part #
ETXO-H33CL-50.000
JLCPCB Part #
C5699723
Package
SMD3225-6P
Description
-30℃~+85℃ 3.3V 30mA 50MHz HCMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.8546
200+ $8.3212
500+ $8.0434
1000+ $7.9061
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons