
* Images are for reference only
ETXO-H33CL-100.000
Extended
- Manufacturer
- ECS
- MFR.Part #
- ETXO-H33CL-100.000
- JLCPCB Part #
- C2636526
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 100MHz 3.3V 30mA HCMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$16.7240
10+
$15.9570
30+
$14.6271
100+
$13.4677