
* Images are for reference only
ETXO-H33CL-125.000
Extended
- Manufacturer
- ECS
- MFR.Part #
- ETXO-H33CL-125.000
- JLCPCB Part #
- C6617604
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 125MHz 3.3V 30mA HCMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8600
200+
$8.3241
500+
$8.0453
1000+
$7.9083
Related Products

ETXO-H33CL-100.000
ECS
$16.7576

QVMQF326P33-2.5B-16.385228
MERCURY Electronic
$32.5758

QVMQF326P25-2.0A-60.000
MERCURY Electronic
$34.8558

QVMQF326P33-2.5B-40.960
MERCURY Electronic
$32.5758

VMQF326T33-16.384-1.0/-40+85
MERCURY Electronic
$37.1358

MQF326T33-146.550-2.5/-30+85
MERCURY Electronic
$37.3662
Welcome back, may I help you?