
* Images are for reference only
ECX-L37BN-12.800
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECX-L37BN-12.800
- JLCPCB Part #
- C2637713
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 12.8MHz 18mA 3.3V LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3868
200+
$3.6328
500+
$3.5054
1000+
$3.4424
Welcome back, may I help you?