
ECS-CTP-3.58-30-TR
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | ECS | |
| Package | SMD6030-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 30Ω | |
| Frequency | 3.58MHz | |
| Built - in Load Capacitance | 30pF |

* Images are for reference only
ECS-CTP-3.58-30-TR
Extended- Manufacturer
- MFR.Part #
- ECS-CTP-3.58-30-TR
- JLCPCB Part #
- C2611987
- Package
- SMD6030-3P
- Description
- -40℃~+85℃ 3.58MHz 30pF 30Ω SMD6030-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECS-CTP-3.58-30-TR
Extended- Manufacturer
- MFR.Part #
- ECS-CTP-3.58-30-TR
- JLCPCB Part #
- C2611987
- Package
- SMD6030-3P
- Description
- -40℃~+85℃ 3.58MHz 30pF 30Ω SMD6030-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-CTP-3.58-30-TR Specifications
ECS-CTP-3.58-30-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | ECS | |
| Package | SMD6030-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 30Ω | |
| Frequency | 3.58MHz | |
| Built - in Load Capacitance | 30pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-CTP-3.58-30-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-CTP-3.58-30-TR Documents
ECS-CTP-3.58-30-TR datasheets or manufacturer documentation.
Datasheet: ECS-CTP-3.58-30-TR Datasheet (PDF)
ECS-CTP-3.58-30-TR Schematic Symbol & PCB Footprint
The ECS-CTP-3.58-30-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.