
* Images are for reference only
ECS-VXO-73-32.768-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-VXO-73-32.768-TR
- JLCPCB Part #
- C2451306
- Package
- SMD7050-6P
- Description
- -10℃~+70℃ 20mA 3.3V 32.768MHz CMOS ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2407
200+
$0.8679
500+
$0.8373
1000+
$0.8227
Related Products
Welcome back, may I help you?