
* Images are for reference only
ECS-TXO-5032-122.8-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-TXO-5032-122.8-TR
- JLCPCB Part #
- C6548051
- Package
- SMD5032-4P
- Description
- -30℃~+85℃ 12.288MHz 3.3V 6mA HCMOS ±2.5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4199
200+
$1.7651
500+
$1.7057
1000+
$1.6768
Related Products
Welcome back, may I help you?